Filter Your Search
1 - 2 of 2 results
|
NCP5380MNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | SINGLE | 3 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N32 | e3 | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown | ||||||||
|
NCP5380MNR2G
onsemi
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | SINGLE | 3 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ON SEMICONDUCTOR | QFN32, 5x5, 0.5P, 3.1x3.1EP | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 488AM | EAR99 | 8542.39.00.01 | onsemi |