Filter Your Search
1 - 1 of 1 results
|
NCP5501DT33G
onsemi
|
$0.3095 | Yes | End Of Life | 16 V | 4 V | 3.3 V | 230 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 18 V | 0.033 % | 0.033 % | 1 | 3.462 V | 3.138 V | BIPOLAR | 4.9 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |