Parametric results for: ncp562sq33t1g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp562sq33t1g
Select parts from the table below to compare.
Compare
Compare
NCP562SQ33T1G
onsemi
$0.3326 Yes End Of Life 6 V 4.3 V 3.3 V 190 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6 V 0.02 % 0.04 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 4 PLASTIC/EPOXY TSOP SOT-343R RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN 4 419C-02 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi