Filter Your Search
1 - 2 of 2 results
![]() |
NCP566ST12T3G
onsemi
|
$0.5923 | Yes | End Of Life | 9 V | 2.8 V | 1.2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 9 V | 1 | 1.236 V | 1.164 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
![]() |
NCP566ST12T3G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 9 V | 2.8 V | 1.2 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.236 V | 1.164 V | R-PDSO-G4 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | TO-261 | LEAD FREE, TO-261, SOT-223, 4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo |