Filter Your Search
1 - 1 of 1 results
|
NCP6334BMTAATBG
onsemi
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.3 V | 3.3 A | YES | BUCK | 3.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | WDFN8 2x2, 0.5P | WDFN-8 | 8 | 511BE | compliant | EAR99 | 8542.39.00.01 | onsemi |