Filter Your Search
1 - 10 of 36 results
|
NCS1002ADR2G
onsemi
|
$0.2177 | Yes | Active | 5 V | 36 V | 3 V | 300 µA | YES | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||
|
NCS1002DR2G
onsemi
|
$0.3600 | Yes | Active | 5 V | 32 V | 3 V | 50 mV | 28 V | 20 mA | 5 V | 3 V | 32 V | 750 µA | 2 | YES | SINGLE | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.9V | SWITCHING CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||
|
NCS199A2RSQT2G
onsemi
|
$0.4900 | Yes | Active | 5 V | YES | 1 | 80 µA | R-PDSO-G6 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-70, 6 PIN | 419B-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 60 µA | 100 dB | 120 dB | YES | 150 µV | YES | YES | YES | NO | NO | 1 V/us | 30 V | 100 | NO | |||||||||||||||||||||||||||||
|
NCS199A3RSQT2G
onsemi
|
$0.5087 | Yes | Active | 5 V | YES | 1 | 80 µA | R-PDSO-G6 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-70, 6 PIN | 419B-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 60 µA | 100 dB | 120 dB | YES | 150 µV | YES | YES | YES | NO | NO | 1 V/us | 30 V | 200 | NO | |||||||||||||||||||||||||||||
|
NCS199A3SQT2G
onsemi
|
$0.5131 | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 26 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | LEAD FREE, PLASTIC, SC70, 6 PIN | 419B-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||||
|
NCS199A2SQT2G
onsemi
|
$0.5131 | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 26 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | LEAD FREE, PLASTIC, SC70, 6 PIN | 419B-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||||
|
NCS199A1SQT2G
onsemi
|
$0.5131 | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 26 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | LEAD FREE, PLASTIC, SC70, 6 PIN | 419B-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||||
|
NCS199A1RSQT2G
onsemi
|
$0.5187 | Yes | Active | 5 V | YES | 1 | 80 µA | R-PDSO-G6 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-70, 6 PIN | 419B-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 60 µA | 100 dB | 120 dB | YES | 150 µV | YES | YES | YES | NO | NO | 1 V/us | 30 V | 50 | NO | |||||||||||||||||||||||||||||
|
NCS1S2403SC
Murata Manufacturing Co Ltd
|
$6.5469 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MURATA MANUFACTURING CO LTD | compliant | EAR99 | Murata Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NCS1-ED12817/34B26
Mini-Circuits
|
Check for Price | No | No | Active | YES | IMPEDANCE RATIO IS 1 | e0 | 85 °C | -40 °C | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | CHIP | unknown | EAR99 | 4.4 GHz | 3.68 GHz | 1 dB | SURFACE MOUNT | RF TRANSFORMER |