Filter Your Search
1 - 1 of 1 results
|
NCS12D1215C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 400 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.1 % | 0.3 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | HYBRID | 12 W | R-MDIP-P9 | 85 °C | -40 °C | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11 mm | MURATA MANUFACTURING CO LTD | DIP-24/9 | compliant | EAR99 | 2020-06-05 | Murata Electronics |