Filter Your Search
1 - 1 of 1 results
![]() |
NCS7101SN2T1G
onsemi
|
$0.3758 | Yes | Active | 9 mV | 1.2 V/us | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -5 V | NO | NO | 0.7 V/us | 5 V | INDUSTRIAL | 1000 | 16000 | NO | R-PDSO-G5 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | LEAD FREE, SOT-23, 5 PIN | 5 | 483 | compliant | EAR99 | 8542.33.00.01 | onsemi |