Filter Your Search
1 - 1 of 1 results
|
NCV274DR2G
onsemi
|
$0.6391 | Yes | Active | 4 mV | 2.7 V/us | 750 nA | 2.8 mA | 102 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | 75 pA | YES | NO | NO | NO | NO | 36 V | AUTOMOTIVE | 3000 | 63095.73445 | NO | R-PDSO-G14 | e3 | 125 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | 751A-03 | compliant | EAR99 | 8542.33.00.01 | 2020-04-28 | onsemi |