Filter Your Search
1 - 1 of 1 results
![]() |
NCV2904DMR2G
onsemi
|
$0.2654 | Yes | Active | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | AUTOMOTIVE | 1000 | 15000 | NO | S-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi |