Filter Your Search
1 - 1 of 1 results
|
NCV33204DTBR2G
onsemi
|
$0.9302 | Yes | Active | 17 mV | 1 V/us | 500 nA | 4.5 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | EAR99 | 8542.33.00.01 | onsemi |