Filter Your Search
1 - 1 of 1 results
|
NCV4276BDTADJRKG
onsemi
|
$1.0777 | Yes | Not Recommended | 250 mV | 250 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 | 0.8 % | 1 | 20 V | 2.5 V | BIPOLAR | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | HSOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK 5 Center Lead Crop | DPAK-5 | 5 | 175AA | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi |