Filter Your Search
1 - 1 of 1 results
|
NCV4299AD233R2G
onsemi
|
Check for Price | Yes | Obsolete | 45 V | 4.4 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 3.37 V | 3.23 V | 2.1 % | R-PDSO-G14 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-14 NB | SOP, | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |