Filter Your Search
1 - 1 of 1 results
|
NCV551SN36T1G
onsemi
|
Check for Price | Yes | Active | 12 V | 4.6 V | 3.6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 3.708 V | 3.492 V | CMOS | 3 % | R-PDSO-G5 | e3 | 1 | 150 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |