Filter Your Search
1 - 1 of 1 results
|
NCV6323DMTAATBG
onsemi
|
Check for Price | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | YES | BUCK | 3.3 MHz | OUTPUT IN ADJUSTABLE MODE IS 0.6V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | WDFN-8 | 511BT | compliant | EAR99 | 8542.39.00.01 | 2016-04-05 | onsemi |