Filter Your Search
1 - 2 of 2 results
|
NCV663SQ33T1G
onsemi
|
$0.3610 | Yes | Active | 6 V | 4.3 V | 3.3 V | 230 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 6 V | 0.02 % | 0.04 % | 1 | 3.432 V | 3.168 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCV663SQ33T1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 1 | 3.432 V | 3.168 V | CMOS | R-PDSO-G4 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SC-82AB, SC-70, 4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo |