Filter Your Search
1 - 1 of 1 results
![]() |
NCV7340D12G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 75 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751AZ | compliant | 8542.39.00.01 |