Filter Your Search
1 - 1 of 1 results
|
NCV7341D21R2G
onsemi
|
Check for Price | Yes | End Of Life | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 80 µA | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ONSEMI | SOIC 14 | SOIC-14 | 14 | 751AP | compliant | 8542.39.00.01 | onsemi |