Filter Your Search
1 - 1 of 1 results
|
NCV7685DQR2G
onsemi
|
Check for Price | Yes | Active | 12 V | 12 | CONSTANT-CURRENT | SERIAL | 1.344 kHz | LED DISPLAY DRIVER | NO | 1 | 10 mA | 18 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G24 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 8.64 mm | 1.75 mm | 3.9 mm | ONSEMI | SSOP-24 | 940AQ | compliant | EAR99 | 8542.39.00.01 | 2019-01-24 | onsemi |