Filter Your Search
1 - 1 of 1 results
|
NCV8505D2TADJG
onsemi
|
Check for Price | Yes | Obsolete | 400 mV | 400 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.089 | 2.3 % | 1 | 1.339 V | 1.261 V | BIPOLAR | R-PSSO-G7 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ONSEMI | D2PAK-7 (Short Lead) | D2PAK-7 | 7 | 936AB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi |