Filter Your Search
1 - 1 of 1 results
|
NCV8509PDW26R2G
onsemi
|
$3.3796 | Yes | Obsolete | 18 V | 6 V | 5 V | 400 mV | 100 mA | 2.6 V | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 50 V | 0.05 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2.652 V | 2.548 V | BIPOLAR | 2 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | SOIC-16 | 16 | 751AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | onsemi |