Filter Your Search
1 - 1 of 1 results
|
NCV8705MW33TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.5 V | 3.8 V | 3.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 3.366 V | 3.234 V | 2 % | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN-8 | 506DB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |