Filter Your Search
1 - 1 of 1 results
|
NCV8715MX50TBG
onsemi
|
Check for Price | Yes | Active | 24 V | 6 V | 5 V | 230 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 24 V | 0.01 % | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | S-PDSO-N6 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | XSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 450 µm | ONSEMI | XDFN-6 | 711AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |