Filter Your Search
1 - 1 of 1 results
|
NCV890430MW25TXG
onsemi
|
Check for Price | Yes | End Of Life | 13.2 V | 2.5 V | 37 V | 3.5 V | 1.9 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN-8 | 506BY | compliant | EAR99 | 8542.39.00.01 | onsemi |