Filter Your Search
1 - 1 of 1 results
|
NCV97310MW33R2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 A | 13.2 V | 4.5 V | 36 V | 1 | YES | YES | 2.6 MHz | INTEGRATED POWER MANAGEMENT UNIT | CURRENT-MODE | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ON SEMICONDUCTOR | HVQCCN, LCC32,.2SQ,20 | 488AM | compliant | EAR99 | 8542.39.00.01 |