Filter Your Search
1 - 2 of 2 results
|
NCX2220GU
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 30 mV | 10 ns | 1 | COMPARATOR | 3 V | 7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 500 µm | 1.35 mm | 1.7 mm | NXP SEMICONDUCTORS | SON | 1.35 X 1.7 MM, 0.5 MM HEIGHT, PLASTIC, HXSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
NCX2220GU,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 30 mV | 7 µA | 10 ns | 1 | COMPARATOR | 3 V | 7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | LCC8,.06SQ,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 500 µm | 1.35 mm | 1.7 mm | NXP SEMICONDUCTORS | DFN | 1.35 X 1.7 MM, 0.5 MM HEIGHT, PLASTIC, HXSON-8 | 8 | compliant | SOT972-2 | NXP |