Filter Your Search
1 - 10 of 15,429 results
|
FPR2-161710OHMSA0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 0.5 % | 1 W | 6317 | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 130 °C | -40 °C | Epoxy | 2 | Matte Tin (Sn) | FLAT | 6 mm | 10.16 mm | 16 mm | 16 mm | 4.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||
|
USR4-14146.04OHMS0.5%1PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 6.04 Ω | 0.5 % | 25 W | THROUGH HOLE MOUNT | 4 Terminals | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 1.5 kV | e3 | 155 °C | -55 °C | Epoxy | 4 | Matte Tin (Sn) | WIRE | 6.3 mm | 14 mm | 14 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
USR2-07101K84OHMSD0.02%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Obsolete | 1.84 kΩ | 0.02 % | 400 mW | 2812 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | WIRE | 600 µm | 20.5 mm | 3.81 mm | 9.5 mm | 7 mm | 3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
USR4-3825H0.162OHMSD0.25%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 162 mΩ | 0.25 % | 30 W | THROUGH HOLE MOUNT | PCB Mount | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 750 V | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | WIRE | 25 mm | 24 mm | 38 mm | 10.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
FHR4-3825H0.00274OHMSK1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 2.74 mΩ | 1 % | 50 W | THROUGH HOLE MOUNT | PCB Mount | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | e3 | 130 °C | -40 °C | Epoxy | 2 | Matte Tin (Sn) | FLAT | 24 mm | 38 mm | 10.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
UNR2-T220B18.9OHMSC0.25%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 18.9 Ω | 0.25 % | 15 W | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | FLAT | 13.8 mm | 5.08 mm | 17.3 mm | 10.16 mm | 4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||
|
UNR2-0710140OHMSJ0.25%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 140 Ω | 0.25 % | 400 mW | 2812 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | WIRE | 600 µm | 20.5 mm | 5.08 mm | 9.5 mm | 7 mm | 3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
FHR2-38180.511OHMSA0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 511 mΩ | 0.25 % | 40 W | THROUGH HOLE MOUNT | PCB Mount | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | e3 | 130 °C | -40 °C | Epoxy | 2 | Matte Tin (Sn) | FLAT | 20.32 mm | 17 mm | 38 mm | 5.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
PWR220-2SA7R50FE
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 7.5 Ω | 1 % | 15 W | 4440 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 1.5W | 70 °C | YES | 300 V | e3 | 130 °C | -40 °C | Epoxy | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) | GULL WING | 12.7 mm | 10.16 mm | 4 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | TO-220, ROHS COMPLIANT | |||||
|
USR4-141447OHMS0.05%1PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 47 Ω | 0.05 % | 25 W | THROUGH HOLE MOUNT | 4 Terminals | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 1.5 kV | e3 | 155 °C | -55 °C | Epoxy | 4 | Matte Tin (Sn) | WIRE | 6.3 mm | 14 mm | 14 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 |