Filter Your Search
1 - 4 of 4 results
![]() |
NDL4805S
C&D Technologies Inc
|
Check for Price | No | Obsolete | 48 V | 5 V | 72 V | 36 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP | SIP7/8,.23 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | C&D TECHNOLOGIES INC | MODULE | SIP, SIP7/8,.23 | 8/7 | unknown | EAR99 | ||||||
|
NDL4805SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 72 V | 36 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-P7 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, PLASTIC, SIP-8/7 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||
|
NDL4805S
XP Power
|
Check for Price | No | Contact Manufacturer | 5 V | 72 V | 36 V | 400 mA | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP7/8,.23 | NO | 2.54 mm | SINGLE | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
![]() |
NDL4805S
Murata Power Solutions
|
Check for Price | Transferred | 48 V | 5 V | 72 V | 36 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | MODULE | , | 8 | unknown | EAR99 |