Filter Your Search
1 - 1 of 1 results
|
NDS6D2412C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 18 V | 250 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 1 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XDMA-P8 | e4 | UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | Module-8 | compliant | EAR99 | 2020-06-05 | Murata Electronics |