Filter Your Search
1 - 2 of 2 results
|
NE521DR2G
onsemi
|
$2.7921 | Yes | Active | 10 mV | 40 µA | 35 mA | 9.6 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -7 V | TOTEM POLE | 7 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NE521DR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 10 mV | 40 µA | 9.6 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | TOTEM POLE | 7 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown |