Filter Your Search
1 - 1 of 1 results
|
NE5532APE4
Texas Instruments
|
$0.6492 | Yes | Yes | Lifetime Buy | 4 mV | 9 V/us | 1 µA | 16 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | 150 nA | NO | NO | NO | -22 V | YES | NO | 22 V | COMMERCIAL | 10000 | 10000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |