Filter Your Search
1 - 1 of 1 results
![]() |
NE5532DX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4 mV | 8 V/us | 800 nA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 6 V/us | 22 V | COMMERCIAL | 10000 | 2000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |