Filter Your Search
1 - 3 of 3 results
|
NE5560N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 40 mA | NO | 100 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NE5560N
NXP Semiconductors
|
Check for Price | No | Obsolete | 3.72 V | 30 V | 20 V | 40 mA | 15 mA | NO | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.025 mm | 4.2 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-38-4, DIP-16 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||
|
NE5560N
Philips Semiconductors
|
Check for Price | No | Transferred | 40 mA | NO | 100 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | EAR99 | 8542.39.00.01 |