Filter Your Search
1 - 2 of 2 results
|
NEF0100501B0C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 14 V | 8.3 V | 4.5 V | 5.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 50 W | R-XSMA-P11 | e3 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 2.54 mm | SINGLE | 50.8 mm | 12.95 mm | MURATA POWER SOLUTIONS INC | SFM | ROHS COMPLIANT, SIP-11 | 11 | unknown | |||
|
NEF0100501B0-C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 14 V | 8.3 V | 4.925 V | 5.075 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 50 W | R-XSMA-P10 | e3 | Not Qualified | 60 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | SINGLE | MURATA POWER SOLUTIONS INC | SFM | , | 11 | unknown | EAR99 |