Filter Your Search
1 - 10 of 501 results
|
10042156
Nexans
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | NEXANS SA | unknown | ||||||||||||||||||||||||
|
2TX28-736SE
Nexans
|
Check for Price | Contact Manufacturer | NEXANS SA | unknown | |||||||||||||||||||||||||
|
KZ05-04WHITE
Nexans
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARDS: NFC 32-070/C1, NFC 93-523 | INTERNAL WIRING IN ELECTRONIC EQUIPMENT, AIRCRAFT, SATELLITE | NFC | 200 °C | SILVERED COPPER | WIRE AND CABLE | STRANDED | 0.14 mm2 | EXTRUDED PTFE | NO | 26 AWG | 1.1 mm | 250 mm | 7X0.16 | NEXANS SA | unknown | ||||||||
|
M-16878/4-B-E-E-5
Nexans
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-16878/4 | ELECTRICAL AND ELECTRONIC COMPONENTS | MIL | YES | 200 °C | -65 °C | COPPER | WIRE AND CABLE | STRANDED | EXTRUDED PTFE | NO | 24 AWG | SILVER | NEXANS SA | unknown | |||||||||
|
M-16878/4-B-H-E-4
Nexans
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-16878/4 | ELECTRICAL AND ELECTRONIC COMPONENTS | MIL | YES | 200 °C | -65 °C | COPPER | WIRE AND CABLE | STRANDED | EXTRUDED PTFE | NO | 18 AWG | SILVER | NEXANS SA | unknown | |||||||||
|
KZ69-06
Nexans
|
Check for Price | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 57 mΩ | 600 V | CHEMICAL RESISTANT, STANDARDS: NF C 32-070/C1, NF C 93-523 | ELECTRONIC EQUIPMENT, AIRCRAFTS AND SATELLITES | NFC | 200 °C | -55 °C | SILVER COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | PTFE | FEP | YES | 22 AWG | 3.92 mm | 7X0.25 | NEXANS SA | unknown | ||||||
|
M17/29-RG059
Nexans
|
Check for Price | Contact Manufacturer | 1 | COMMUNICATION CABLE | 1.7 kV | MIL | 85 °C | -40 °C | COPPER CLAD STEEL | WIRE AND CABLE | SOLID | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 6.15 mm | NEXANS SA | unknown | ||||||||||||
|
KY33A06BLACK
Nexans
|
Check for Price | Yes | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 750 V | CONDUCTOR MATERIAL: TINNED ANNEALED COPPER | INTERNAL WIRING IN ELECTRONIC EQUIPMENT | NFC | NO | 105 °C | -20 °C | ANNEALED COPPER | WIRE AND CABLE | STRANDED | 1.91 mm2 | POLYVINYL CHLORIDE | NO | 14 AWG | 3.4 mm | 100 mm | 27X0.30 | NEXANS SA | compliant | |||||
|
10042147
Nexans
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | NEXANS SA | unknown | ||||||||||||||||||||||||
|
10042150
Nexans
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | NEXANS SA | unknown |