Filter Your Search
1 - 10 of 1,210 results
|
NACV4R7M400V10X10.8TR13F
NIC Components Corp
|
$0.2096 | Yes | Yes | Obsolete | 4.7 µF | 400 V | 38 mA | 20 % | 4141 | 88.2 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 71.4 µA | 0.25 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 10.8 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRE-LX3R3M400V10X9TBNF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 400 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 152.8 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
LPX-400V102MS25
ELNA America Inc
|
Check for Price | Active | 1 mF | 400 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | 105 °C | -25 °C | 2 | Radial | 10 mm | 22 mm | 40 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||||
|
NREHW4R7M400V10X16SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 µF | 400 V | 47 mA | 20 % | 86.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
LYX-400V102MC8
ELNA America Inc
|
Check for Price | No | Active | 1 mF | 400 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | e3 | 105 °C | -25 °C | 2 | Radial | 51 mm | 80 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.55 | |||||||||||||||||
|
NRE-WY5R6M400V10X16F3F
NIC Components Corp
|
Check for Price | Yes | Active | 5.6 µF | 400 V | 130 mA | 20 % | 59.24 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 130 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRWX4R7M400V10X20SP7.5LSYF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 µF | 400 V | 53 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
MUT400V101M25X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 400 V | 740 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||
|
NACVF4R7M400V10X18TR13T2F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 400 V | 25 mA | 20 % | 4141 | 84.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 122.8 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) | FLAT | 18.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRB-XS3R3M400V10X12.5TB12.7MMPF
NIC Components Corp
|
Check for Price | Active | 3.3 µF | 400 V | 30 mA | 20 % | 101 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 152.8 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 |