Filter Your Search
1 - 2 of 2 results
|
NFA0201501B0C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 750 mV | 14 V | 6 V | 750 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | R-XSMA-P12 | e3 | Not Qualified | 50 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 2.54 mm | SINGLE | 61 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | SFM | , | 12 | compliant | EAR99 | ||||
|
NFA0201501B0-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 6 V | 750 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | R-XSMA-P12 | e3 | Not Qualified | 50 °C | -40 °C | 250 | 70 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | SINGLE | MURATA POWER SOLUTIONS INC | SFM | ROHS COMPLIANT, SIP-12 | 12 | compliant |