Filter Your Search
1 - 10 of 10 results
|
NG80960JD3V40
Rochester Electronics LLC
|
Check for Price | Active | 32 | 40 MHz | 32 | 32 | 20 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.45 V | 3.15 V | S-PQFP-G132 | COMMERCIAL | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-132 | 132 | unknown | |||||||||||||||||||
|
SNG80960JD-40
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 530 mA | S-PQFP-G132 | Not Qualified | e0 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | QFP | BQFP, SPQFP132,1.1SQ | 132 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
NG80960JD-50
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 32 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | BURST BUS | YES | FIXED POINT | NO | YES | 447 mA | 3.45 V | 3.15 V | S-PQFP-G132 | Not Qualified | e0 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | BQFP, SPQFP132,1.1SQ | 132 | compliant | 8542.31.00.01 | ||||||||
|
NG80960JD-40
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 40 MHz | 32 | 32 | 20 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | OPERATING CASE TEMPERATURE 0 TO 100 C | YES | FIXED POINT | YES | YES | 367 mA | 3.45 V | 3.15 V | S-PQFP-G132 | Not Qualified | e0 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | ||||||||
|
NG80960JD-66
Intel Corporation
|
Check for Price | Obsolete | 32 | 66 MHz | 32 | 32 | 33.3 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | BURST BUS | YES | FIXED POINT | YES | YES | 580 mA | 3.45 V | 3.15 V | S-PQFP-G132 | Not Qualified | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | BQFP, SPQFP132,1.1SQ | 132 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
NG80960JD3V40
Intel Corporation
|
Check for Price | Obsolete | 32 | 40 MHz | 32 | 32 | 20 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.45 V | 3.15 V | S-PQFP-G132 | Not Qualified | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | INTEL CORP | QFP | QFP, | 132 | unknown | 8542.31.00.01 | Intel | |||||||||||||||||
|
NG80960JD3V66
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32 | 32 | 33.3 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.45 V | 3.15 V | S-PQFP-G132 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | INTEL CORP | QFP | QFP, | 132 | compliant | 8542.31.00.01 | 3A991.A.2 | Intel | |||||||||||||
|
NG80960JD3V66
Rochester Electronics LLC
|
Check for Price | No | Active | 32 | 66 MHz | 32 | 32 | 33.3 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.45 V | 3.15 V | S-PQFP-G132 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | QUAD | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-132 | 132 | unknown | ||||||||||||||
|
SNG80960JD-33
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 450 mA | S-PQFP-G132 | Not Qualified | e0 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | QFP | BQFP, SPQFP132,1.1SQ | 132 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
NG80960JD-33
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | OPERATING CASE TEMPERATURE 0 TO 100 C | YES | FIXED POINT | NO | YES | 310 mA | 3.45 V | 3.15 V | S-PQFP-G132 | Not Qualified | e0 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | 3A991.A.2 |