Filter Your Search
1 - 6 of 6 results
|
NHI350AM4/SLJ2Z
Intel Corporation
|
Check for Price | Yes | Active | YES | 1 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 1 V | 2.218 A | COMMERCIAL | S-PBGA-B256 | Not Qualified | 55 °C | -10 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | |||||||||||||||||
|
NHI350AM4/SLJ3Z
Intel Corporation
|
Check for Price | Yes | Active | YES | 1 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 1 V | 2.218 A | COMMERCIAL | S-PBGA-B256 | Not Qualified | 55 °C | -10 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | BGA, BGA256,16X16,40 | ||||||||||||||||
|
NHI350AM4SLJ2Z
Intel Corporation
|
Check for Price | Yes | Active | PCI; I2C | 640 MBps | 25 MHz | YES | 1 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | SYNC, BYTE | BIPH-LEVEL (MANCHESTER) | YES | 1 | 2.218 A | 1.08 V | 930 mV | COMMERCIAL | S-PBGA-B256 | Not Qualified | 55 °C | -10 °C | 256 | UNSPECIFIED | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | NO LEAD | 1 mm | UNSPECIFIED | INTEL CORP | compliant | BGA, BGA256,16X16,40 | 8542.31.00.01 | |||||
|
NHI350AM4
Intel Corporation
|
Check for Price | Active | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | INTEL CORP | compliant | 8542.31.00.01 | 5A991 | Intel | ||||||||||||||||||||||||||||||||
|
NHI350AM4QP3L
Intel Corporation
|
Check for Price | Active | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
NHI350AM4SLJ3Z
Intel Corporation
|
Check for Price | Yes | Active | PCI; I2C | 640 MBps | 25 MHz | YES | 1 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | BIPH-LEVEL (MANCHESTER) | YES | 1 | 2.218 A | 1.08 V | 930 mV | COMMERCIAL | S-PBGA-B256 | Not Qualified | 55 °C | -10 °C | 256 | UNSPECIFIED | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | NO LEAD | 1 mm | UNSPECIFIED | INTEL CORP | compliant | BGA, BGA256,16X16,40 | 8542.31.00.01 |