Filter Your Search
1 - 10 of 14 results
|
59202-M40-15P047
Amphenol FCi
|
Check for Price | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
59202-M40-15U047LF
Amphenol FCi
|
Check for Price | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
XF3M-4015-1B-R100
OMRON Corporation
|
Check for Price | Yes | Active | 40 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -30 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.224 inch | 0.949 inch | OMRON CORP | unknown | EAR99 | Omron Electronics | ||||||||||||||
|
CA-SM40-15A-32
Circuit Assembly
|
Check for Price | Contact Manufacturer | 40 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 MΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.06 inch | 3.159 inch | 0.11 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
59202-M40-15-047
Amphenol FCi
|
Check for Price | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
59202-M40-15-047LF
Amphenol FCi
|
Check for Price | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
59202-M40-15U047
Amphenol FCi
|
Check for Price | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
XF2M-4015-1A-R100
OMRON Corporation
|
Check for Price | Yes | Active | 40 | 1 | 508 µm | 1 | 50 mΩ | 500 mA | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | ONE | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.122 inch | 0.205 inch | 0.949 inch | OMRON CORP | compliant | EAR99 | Omron Electronics | HALOGEN FREE AND ROHS COMPLIANT | ||||||||||||||||
|
XF2M-4015-1A
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 40 | 2 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.122 inch | 0.205 inch | 0.949 inch | OMRON CORP | compliant | EAR99 | Omron Electronics | HALOGEN FREE AND ROHS COMPLIANT | |||||||||
|
XF3M-4015-1B
OMRON Corporation
|
Check for Price | Yes | Active | 40 | 1 | 508 µm | 1 | 50 mΩ | 500 mA | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | -30 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.224 inch | OMRON CORP | unknown | EAR99 | Omron Electronics |