Filter Your Search
1 - 1 of 1 results
|
NIN-HDR22JTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 700 mΩ | 5 % | YES | 100 MHz | 400 mA | 850 MHz | 45 | 0805 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED@250MHZ | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 2.29 mm | 1.68 mm | NIC COMPONENTS CORP | CHIP, 0805 | compliant | EAR99 | 8504.50.80.00 |