Filter Your Search
1 - 1 of 1 results
|
NIS06D1N5TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 70 mΩ | 20 % | YES | 100 MHz | 500 mA | 6 GHz | ALUMINA | 8 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3NH | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |