Parametric results for: nj2-v3-n 100pcs under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Manufacturer Part Number: 100pcs
Select parts from the table below to compare.
Compare
Compare
RER75FR100PCSL
Vishay Dale
$31.0557 No Active 100 mΩ 1 % 30 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 1 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.21.00.80
RER70FR100PCSL
Vishay Dale
$31.0557 No No Active 100 mΩ 1 % 20 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 894.4 mV e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER75FR100PCSL
Vishay Intertechnologies
$67.8326 No Active 100 mΩ 1 % 30 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 1 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC compliant
RER70FR100PCSL
Vishay Intertechnologies
$67.8326 No Active 100 mΩ 1 % 20 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 894.4 mV e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC compliant
RER70F1100PCSL
Vishay Dale
Check for Price No No Active 110 Ω 1 % 20 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 29.6648 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER75F2100PCSL
Vishay Dale
Check for Price No No Active 210 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 45.8258 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn/Pb) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.21.00.80
RER65F1100PCSL
Vishay Dale
Check for Price No No Active 110 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 25.6905 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80