Filter Your Search
1 - 2 of 2 results
|
NJM2370U1-05
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 11.15 V | 5.85 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-F5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | New Japan Radio | ||||
|
NJM2370U105
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 11 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | R-PDSO-F5 | e6 | Not Qualified | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo |