Filter Your Search
1 - 4 of 4 results
|
NJM2384D
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 6 V | 32 V | 3.6 V | 200 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T14 | e6 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.7 mm | NISSHINBO MICRO DEVICES INC | DIP-14 | compliant | ||||||||
|
NJM2384D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 32 V | 3.6 V | 200 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T14 | e6 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.7 mm | NEW JAPAN RADIO CO LTD | DIP-14 | compliant | DIP | 14 | EAR99 | 8542.39.00.01 | New Japan Radio | ||
|
NJM2384D-TE2
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
NJM2384D-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | 8542.39.00.01 |