Filter Your Search
1 - 10 of 38 results
|
NJM2391DL1-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 4 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.525 V | 2.475 V | BIPOLAR | 1 % | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.28 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
NJM2391DL1-25-TE2
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 9 V | 4 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.525 V | 2.475 V | BIPOLAR | R-PSSO-G2 | e6 | Not Qualified | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.28 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
NJM2391DL1-05-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9.5 V | 6.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 5.05 V | 4.95 V | BIPOLAR | 1 % | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
NJM2391DL1-35
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 V | 5 V | 3.5 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.07 % | 0.07 % | 1 | 3.535 V | 3.465 V | BIPOLAR | 1 % | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.29 mm | SINGLE | 5.5 mm | 6.5 mm | 2.75 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
NJM2391DL1-26-TE2
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 9.1 V | 4.1 V | 2.6 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.626 V | 2.574 V | BIPOLAR | R-PSSO-G2 | e6 | Not Qualified | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.28 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, | 4 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
NJM2391DL1-25
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9 V | 4 V | 2.5 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.05 % | 0.05 % | 1 | 2.525 V | 2.475 V | BIPOLAR | 1 % | R-PSSO-G2 | e6 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.29 mm | SINGLE | 5.5 mm | 6.5 mm | 2.75 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
NJM2391DL1-05-TE2
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 9.5 V | 6.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 5.05 V | 4.95 V | BIPOLAR | R-PSSO-G2 | e6 | Not Qualified | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.28 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, | 4 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
NJM2391DL1-35-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 V | 5 V | 3.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.535 V | 3.465 V | BIPOLAR | 1 % | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
NJM2391DL1-33-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9.8 V | 4.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.28 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
NJM2391DL1-03-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9.5 V | 4.5 V | 3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.28 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |