Filter Your Search
1 - 2 of 2 results
|
NJM2717RB1-TE1
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 11 mV | 40 V/us | 4.4 µA | 14.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4.4 µA | YES | NO | 15 V | INDUSTRIAL | 20000 | 1000 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NISSHINBO MICRO DEVICES INC | TVSP-8 | compliant | Nisshinbo | |||||||
|
NJM2717RB1-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 11 mV | 40 V/us | 4.4 µA | 14.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4.4 µA | YES | NO | 15 V | INDUSTRIAL | 20000 | 1000 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | TVSP-8 | compliant | TSSOP | 8 | EAR99 | 8542.33.00.01 |