Filter Your Search
1 - 2 of 2 results
|
NJM2732RB1-TE1
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5 mV | 0.35 V/us | 250 nA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 1000 | NO | R-PDSO-G8 | Not Qualified | 63 dB | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NISSHINBO MICRO DEVICES INC | TVSP-8 | compliant | Nisshinbo | |||||||
|
NJM2732RB1-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 mV | 0.35 V/us | 250 nA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 1000 | NO | R-PDSO-G8 | Not Qualified | 63 dB | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | TVSP-8 | compliant | New Japan Radio | TSSOP | 8 | EAR99 | 8542.33.00.01 |