Filter Your Search
1 - 10 of 10 results
|
NJM2837DL3-05
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 11 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 5.05 V | 4.95 V | BIPOLAR | 1 % | R-PSSO-G5 | e6 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | SINGLE | NEW JAPAN RADIO CO LTD | TO-252, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
NJM2837DL3-03
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 9 V | 4 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PSSO-G5 | e6 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | SINGLE | NEW JAPAN RADIO CO LTD | TO-252, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
NJM2837DL3-03-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||
|
NJM2837DL3-03-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 18 V | 4 V | 3 V | 200 mV | 1.3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 20 V | 0.015 % | 0.12 % | 1 | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PSSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.63 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
NJM2837DL3-12
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 18 V | 13 V | 12 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 12.12 V | 11.88 V | BIPOLAR | 1 % | R-PSSO-G5 | e6 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | SINGLE | NEW JAPAN RADIO CO LTD | TO-252, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
NJM2837DL3-24
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8.4 V | 3.4 V | 2.4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 2.424 V | 2.376 V | BIPOLAR | 1 % | R-PSSO-G5 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NEW JAPAN RADIO CO LTD | TO-252, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
NJM2837DL3-15
New Japan Radio Co Ltd
|
Check for Price | Transferred | 18 V | 16 V | 15 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 15.15 V | 14.85 V | BIPOLAR | 1 % | R-PSSO-G5 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NEW JAPAN RADIO CO LTD | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
NJM2837DL3-05-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||
|
NJM2837DL3-05-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 18 V | 6 V | 5 V | 200 mV | 1.3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 20 V | 0.025 % | 0.2 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 1 % | R-PSSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.63 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
NJM2837DL3-85
New Japan Radio Co Ltd
|
Check for Price | Transferred | 14.5 V | 9.5 V | 8.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 8.585 V | 8.415 V | BIPOLAR | 1 % | R-PSSO-G5 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NEW JAPAN RADIO CO LTD | TO-252, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |