Filter Your Search
1 - 10 of 18 results
|
NJM2842U2-015-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
NJM2842U2-018-TE2
Nisshinbo Micro Devices
|
Check for Price | Active | 5.5 V | 2.8 V | 1.8 V | 100 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.00486 % | 0.03492 % | 1 | 1.818 V | 1.782 V | 1 % | R-PDSO-F5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||||||
|
NJM2842U2-018
New Japan Radio Co Ltd
|
Check for Price | Transferred | 7.3 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 1.818 V | 1.782 V | BIPOLAR | 1 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | SOT-89, 5 PIN | 5 | |||||||||||
|
NJM2842U2-012-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 5.5 V | 2.2 V | 1.2 V | 100 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.00396 % | 0.02328 % | 1 | 1.212 V | 1.188 V | 1 % | R-PDSO-F5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||||||
|
NJM2842U2-011-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 5.5 V | 2.1 V | 1.1 V | 100 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.00374 % | 0.02134 % | 1 | 1.111 V | 1.089 V | 1 % | R-PDSO-F5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | Nisshinbo | SOT-89, 5-PIN | ||||||||
|
NJM2842U2-015-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 5.5 V | 2.5 V | 1.5 V | 100 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.0045 % | 0.0291 % | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-F5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||||||
|
NJM2842U2-010-TE2
Nisshinbo Micro Devices
|
Check for Price | Active | 5.5 V | 2 V | 1 V | 100 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.0035 % | 0.0194 % | 1 | 1.01 V | 990 mV | 1 % | R-PDSO-F5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | SOT-89, 5-PIN | |||||||||
|
NJM2842U2-012-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
NJM2842U2-010
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6.5 V | 2 V | 1 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 1.01 V | 990 mV | BIPOLAR | 1 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | SOT-89, 5 PIN | 5 | |||||||||||
|
NJM2842U2-008
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6.3 V | 1.8 V | 800 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 808 mV | 792 mV | BIPOLAR | 1 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | SOT-89, 5 PIN | 5 |